
GRJ55DR72E105KWJ1L | |
---|---|
DigiKey Part Number | 490-13318-2-ND - Tape & Reel (TR) 490-13318-1-ND - Cut Tape (CT) 490-13318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR72E105KWJ1L |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR72E105KWJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $6.91500 | $69.15 |
50 | $5.72460 | $286.23 |
100 | $5.25940 | $525.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.31571 | $4,315.71 |
2,000 | $4.13230 | $8,264.60 |
3,000 | $4.00956 | $12,028.68 |
5,000 | $3.89629 | $19,481.45 |
7,000 | $3.83006 | $26,810.42 |
10,000 | $3.73804 | $37,380.40 |
12,000 | $3.72054 | $44,646.48 |