Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ43DR7LV224KW01L

DigiKey Part Number
490-GRJ43DR7LV224KW01LTR-ND - Tape & Reel (TR)
490-GRJ43DR7LV224KW01LCT-ND - Cut Tape (CT)
490-GRJ43DR7LV224KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ43DR7LV224KW01L
Description
CAP CER 0.22UF 630V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.66200$36.62
50$2.80160$140.08
100$2.44850$244.85
500$2.08658$1,043.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.98682$1,986.82
2,000$1.98329$3,966.58
Manufacturers Standard Package