
GRM155R61H224KE01W | |
---|---|
DigiKey Part Number | 490-GRM155R61H224KE01WTR-ND - Tape & Reel (TR) 490-GRM155R61H224KE01WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM155R61H224KE01W |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
50 | $0.25840 | $12.92 |
100 | $0.22230 | $22.23 |
500 | $0.16168 | $80.84 |
1,000 | $0.13920 | $139.20 |
2,500 | $0.12335 | $308.38 |
5,000 | $0.11156 | $557.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.09578 | $1,915.60 |
40,000 | $0.08910 | $3,564.00 |
60,000 | $0.08601 | $5,160.60 |
100,000 | $0.07331 | $7,331.00 |