
GRJ43DR72E334KWJ1L | |
---|---|
DigiKey Part Number | 490-GRJ43DR72E334KWJ1LTR-ND - Tape & Reel (TR) 490-GRJ43DR72E334KWJ1LCT-ND - Cut Tape (CT) 490-GRJ43DR72E334KWJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR72E334KWJ1L |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR72E334KWJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
10 | $8.83300 | $88.33 |
50 | $7.51740 | $375.87 |
100 | $6.94530 | $694.53 |
500 | $5.97774 | $2,988.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.72830 | $4,728.30 |
2,000 | $4.51056 | $9,021.12 |
3,000 | $4.40154 | $13,204.62 |
5,000 | $4.28066 | $21,403.30 |
7,000 | $4.20997 | $29,469.79 |
10,000 | $4.14197 | $41,419.70 |
12,000 | $4.10974 | $49,316.88 |