
GRJ32ER71A476KE11K | |
---|---|
DigiKey Part Number | 490-GRJ32ER71A476KE11KTR-ND - Tape & Reel (TR) 490-GRJ32ER71A476KE11KCT-ND - Cut Tape (CT) 490-GRJ32ER71A476KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71A476KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71A476KE11K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.79100 | $47.91 |
50 | $3.76700 | $188.35 |
100 | $3.43110 | $343.11 |
500 | $2.86342 | $1,431.71 |
1,000 | $2.68799 | $2,687.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.47314 | $9,892.56 |
8,000 | $2.35427 | $18,834.16 |
12,000 | $2.32328 | $27,879.36 |
20,000 | $2.26782 | $45,356.40 |
28,000 | $2.23540 | $62,591.20 |