22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ32EC71E226KE11L

DigiKey Part Number
490-GRJ32EC71E226KE11LTR-ND - Tape & Reel (TR)
490-GRJ32EC71E226KE11LCT-ND - Cut Tape (CT)
490-GRJ32EC71E226KE11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ32EC71E226KE11L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ32EC71E226KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$5.99300$59.93
50$4.68780$234.39
100$4.28590$428.59
500$3.60562$1,802.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.29822$3,298.22
2,000$3.12997$6,259.94
3,000$3.04571$9,137.13
5,000$2.95231$14,761.55
7,000$2.89771$20,283.97
10,000$2.84518$28,451.80
Manufacturers Standard Package