
GRJ31CR72A105KE11L | |
---|---|
DigiKey Part Number | 490-10945-2-ND - Tape & Reel (TR) 490-10945-1-ND - Cut Tape (CT) 490-10945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR72A105KE11L |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR72A105KE11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.11000 | $21.10 |
50 | $1.56660 | $78.33 |
100 | $1.40000 | $140.00 |
500 | $1.12474 | $562.37 |
1,000 | $1.09428 | $1,094.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97945 | $1,958.90 |
4,000 | $0.91951 | $3,678.04 |
6,000 | $0.88948 | $5,336.88 |
10,000 | $0.85624 | $8,562.40 |
14,000 | $0.83680 | $11,715.20 |
20,000 | $0.81810 | $16,362.00 |
24,000 | $0.80924 | $19,421.76 |