Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CC72A475KE01L

DigiKey Part Number
490-GRJ31CC72A475KE01LTR-ND - Tape & Reel (TR)
490-GRJ31CC72A475KE01LCT-ND - Cut Tape (CT)
490-GRJ31CC72A475KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ31CC72A475KE01L
Description
CAP CER 4.7UF 100V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.13000$41.30
50$3.17600$158.80
100$2.88210$288.21
500$2.38578$1,192.89
1,000$2.23257$2,232.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.14853$4,297.06
4,000$2.04261$8,170.44
6,000$1.98957$11,937.42
10,000$1.92094$19,209.40
14,000$1.89638$26,549.32
20,000$1.86331$37,266.20
24,000$1.84764$44,343.36
Manufacturers Standard Package