
GRJ31CC72A475KE01K | |
|---|---|
DigiKey Part Number | 490-GRJ31CC72A475KE01KTR-ND - Tape & Reel (TR) 490-GRJ31CC72A475KE01KCT-ND - Cut Tape (CT) 490-GRJ31CC72A475KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CC72A475KE01K |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC72A475KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.17700 | $41.77 |
| 50 | $3.20640 | $160.32 |
| 100 | $2.90790 | $290.79 |
| 500 | $2.40266 | $1,201.33 |
| 1,000 | $2.24652 | $2,246.52 |
| 2,500 | $2.08172 | $5,204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.90335 | $11,420.10 |
| 12,000 | $1.82786 | $21,934.32 |
| 18,000 | $1.79004 | $32,220.72 |
| 30,000 | $1.74812 | $52,443.60 |
| 42,000 | $1.72361 | $72,391.62 |

