4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31BR73A472KWJ1L

DigiKey Part Number
490-GRJ31BR73A472KWJ1LTR-ND - Tape & Reel (TR)
490-GRJ31BR73A472KWJ1LCT-ND - Cut Tape (CT)
490-GRJ31BR73A472KWJ1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ31BR73A472KWJ1L
Description
CAP CER 4700PF 1KV X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31BR73A472KWJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.23100$32.31
50$2.44840$122.42
100$2.20670$220.67
500$1.79952$899.76
1,000$1.67365$1,673.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.47485$4,424.55
6,000$1.40097$8,405.82
9,000$1.36397$12,275.73
15,000$1.32295$19,844.25
21,000$1.29897$27,278.37
30,000$1.27589$38,276.70
Manufacturers Standard Package