
GRJ319R72A104KE11L | |
|---|---|
DigiKey Part Number | 490-10931-2-ND - Tape & Reel (TR) 490-10931-1-ND - Cut Tape (CT) 490-10931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ319R72A104KE11L |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ319R72A104KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.27350 | $127.35 |
| 500 | $1.01026 | $505.13 |
| 1,000 | $0.92903 | $929.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80502 | $2,415.06 |
| 6,000 | $0.75735 | $4,544.10 |
| 9,000 | $0.73349 | $6,601.41 |
| 15,000 | $0.70703 | $10,605.45 |
| 21,000 | $0.69157 | $14,522.97 |
| 30,000 | $0.67669 | $20,300.70 |

