
GRJ21BR72A104KE01L | |
---|---|
DigiKey Part Number | 490-10928-2-ND - Tape & Reel (TR) 490-10928-1-ND - Cut Tape (CT) 490-10928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BR72A104KE01L |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR72A104KE01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86220 | $43.11 |
100 | $0.68480 | $68.48 |
500 | $0.58906 | $294.53 |
1,000 | $0.53618 | $536.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51516 | $1,545.48 |
6,000 | $0.44776 | $2,686.56 |
9,000 | $0.39086 | $3,517.74 |
15,000 | $0.36725 | $5,508.75 |
21,000 | $0.36595 | $7,684.95 |
30,000 | $0.33492 | $10,047.60 |
36,000 | $0.32585 | $11,730.60 |
72,000 | $0.32391 | $23,321.52 |