Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ21BR72A104KE01K

DigiKey Part Number
490-GRJ21BR72A104KE01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ21BR72A104KE01K
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ21BR72A104KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40680$4,068.00
Manufacturers Standard Package