1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ21BC72A105KE11K

DigiKey Part Number
490-GRJ21BC72A105KE11KTR-ND - Tape & Reel (TR)
490-GRJ21BC72A105KE11KCT-ND - Cut Tape (CT)
490-GRJ21BC72A105KE11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ21BC72A105KE11K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ21BC72A105KE11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.91600$19.16
50$1.40920$70.46
100$1.25460$125.46
500$0.99448$497.24
1,000$0.91415$914.15
2,500$0.82945$2,073.62
5,000$0.77843$3,892.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53236$5,323.60
20,000$0.50518$10,103.60
30,000$0.49156$14,746.80
50,000$0.47647$23,823.50
70,000$0.46765$32,735.50
100,000$0.45916$45,916.00
Manufacturers Standard Package