GRJ188R71H103KE11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 24,332
Unit Price: $1.56000
Datasheet

Direct


KEMET
In Stock: 26,409
Unit Price: $2.79000
Datasheet

Direct


KEMET
In Stock: 11,582
Unit Price: $1.48000
Datasheet

Direct


TDK Corporation
In Stock: 715,119
Unit Price: $1.23000
Datasheet

Direct


YAGEO
In Stock: 15,224
Unit Price: $0.90000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm

GRJ188R71H103KE11D

DigiKey Part Number
490-10892-2-ND - Tape & Reel (TR)
490-10892-1-ND - Cut Tape (CT)
490-10892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ188R71H103KE11D
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ188R71H103KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes