
GR443QR73D222KW01K | |
---|---|
DigiKey Part Number | 490-GR443QR73D222KW01KTR-ND - Tape & Reel (TR) 490-GR443QR73D222KW01KCT-ND - Cut Tape (CT) 490-GR443QR73D222KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR443QR73D222KW01K |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR443QR73D222KW01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $6.73400 | $67.34 |
50 | $5.55660 | $277.83 |
100 | $5.10300 | $510.30 |
500 | $4.45318 | $2,226.59 |
1,000 | $4.29225 | $4,292.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.80806 | $15,232.24 |
8,000 | $3.65961 | $29,276.88 |
12,000 | $3.61314 | $43,357.68 |
20,000 | $3.53804 | $70,760.80 |