680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR442QR73D681KW01L

DigiKey Part Number
490-12674-2-ND - Tape & Reel (TR)
490-12674-1-ND - Cut Tape (CT)
490-12674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR442QR73D681KW01L
Description
CAP CER 680PF 2KV X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR442QR73D681KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.74100$37.41
50$2.85620$142.81
100$2.58320$258.32
500$2.12230$1,061.15
1,000$1.97990$1,979.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.80951$3,619.02
4,000$1.71583$6,863.32
6,000$1.66892$10,013.52
10,000$1.61693$16,169.30
14,000$1.58652$22,211.28
20,000$1.55729$31,145.80
Manufacturers Standard Package