
GR442QR73D221KW01L | |
|---|---|
DigiKey Part Number | 490-6104-2-ND - Tape & Reel (TR) 490-6104-1-ND - Cut Tape (CT) 490-6104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D221KW01L |
Description | CAP CER 220PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D221KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 50 | $2.81020 | $140.51 |
| 100 | $2.54130 | $254.13 |
| 500 | $2.08646 | $1,043.23 |
| 1,000 | $1.94578 | $1,945.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77782 | $3,555.64 |
| 4,000 | $1.68535 | $6,741.40 |
| 6,000 | $1.63903 | $9,834.18 |
| 10,000 | $1.58770 | $15,877.00 |
| 14,000 | $1.55768 | $21,807.52 |
| 20,000 | $1.52880 | $30,576.00 |

