
GR442QR73D152KW01L | |
|---|---|
DigiKey Part Number | 490-6103-2-ND - Tape & Reel (TR) 490-6103-1-ND - Cut Tape (CT) 490-6103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D152KW01L |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D152KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.56800 | $35.68 |
| 50 | $2.71960 | $135.98 |
| 100 | $2.45990 | $245.99 |
| 500 | $2.02118 | $1,010.59 |
| 1,000 | $1.89119 | $1,891.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.82838 | $3,656.76 |
| 4,000 | $1.61518 | $6,460.72 |
| 6,000 | $1.60859 | $9,651.54 |
| 10,000 | $1.60108 | $16,010.80 |
| 14,000 | $1.58652 | $22,211.28 |
| 20,000 | $1.55729 | $31,145.80 |

