
GR442QR73D101KW01L | |
|---|---|
DigiKey Part Number | 490-6102-2-ND - Tape & Reel (TR) 490-6102-1-ND - Cut Tape (CT) 490-6102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D101KW01L |
Description | CAP CER 100PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D101KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.89200 | $48.92 |
| 50 | $3.78680 | $189.34 |
| 100 | $3.44560 | $344.56 |
| 500 | $2.86996 | $1,434.98 |
| 1,000 | $2.69197 | $2,691.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.47278 | $4,945.56 |
| 4,000 | $2.35563 | $9,422.52 |
| 6,000 | $2.29694 | $13,781.64 |
| 10,000 | $2.23189 | $22,318.90 |
| 14,000 | $2.19387 | $30,714.18 |
| 20,000 | $2.15728 | $43,145.60 |

