
GR355DD7LQ474KW01L | |
|---|---|
DigiKey Part Number | 490-GR355DD7LQ474KW01LTR-ND - Tape & Reel (TR) 490-GR355DD7LQ474KW01LCT-ND - Cut Tape (CT) 490-GR355DD7LQ474KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LQ474KW01L |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.88200 | $98.82 |
| 50 | $7.93220 | $396.61 |
| 100 | $7.32860 | $732.86 |
| 500 | $6.30984 | $3,154.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.82321 | $5,823.21 |
| 2,000 | $5.57097 | $11,141.94 |
| 3,000 | $5.44458 | $16,333.74 |
| 5,000 | $5.30451 | $26,522.55 |
| 7,000 | $5.22259 | $36,558.13 |
| 10,000 | $5.14379 | $51,437.90 |

