
GR355DD7LQ334KW01L | |
---|---|
DigiKey Part Number | 490-GR355DD7LQ334KW01LTR-ND - Tape & Reel (TR) 490-GR355DD7LQ334KW01LCT-ND - Cut Tape (CT) 490-GR355DD7LQ334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LQ334KW01L |
Description | CAP CER 0.33UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $8.79200 | $87.92 |
50 | $7.03020 | $351.51 |
100 | $6.48600 | $648.60 |
500 | $5.56680 | $2,783.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.38793 | $5,387.93 |
2,000 | $5.14912 | $10,298.24 |
3,000 | $5.02948 | $15,088.44 |
5,000 | $4.89684 | $24,484.20 |
7,000 | $4.81930 | $33,735.10 |
10,000 | $4.74467 | $47,446.70 |
12,000 | $4.70932 | $56,511.84 |