
GR355DD7LP684KW01L | |
---|---|
DigiKey Part Number | 490-GR355DD7LP684KW01LTR-ND - Tape & Reel (TR) 490-GR355DD7LP684KW01LCT-ND - Cut Tape (CT) 490-GR355DD7LP684KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LP684KW01L |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $8.76700 | $87.67 |
50 | $7.00700 | $350.35 |
100 | $6.46540 | $646.54 |
500 | $5.54804 | $2,774.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.29425 | $5,294.25 |
2,000 | $5.05836 | $10,116.72 |
3,000 | $4.94019 | $14,820.57 |
5,000 | $4.80922 | $24,046.10 |
7,000 | $4.73260 | $33,128.20 |
10,000 | $4.65891 | $46,589.10 |
12,000 | $4.62400 | $55,488.00 |