
GC343QD7LP224KX18K | |
---|---|
DigiKey Part Number | 490-GC343QD7LP224KX18KTR-ND - Tape & Reel (TR) 490-GC343QD7LP224KX18KCT-ND - Cut Tape (CT) 490-GC343QD7LP224KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC343QD7LP224KX18K |
Description | CAP CER 0.22UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.66800 | $46.68 |
50 | $3.60720 | $180.36 |
100 | $3.14790 | $314.79 |
500 | $2.76990 | $1,384.95 |
1,000 | $2.59860 | $2,598.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.40739 | $9,629.56 |
8,000 | $2.26088 | $18,087.04 |
12,000 | $2.23424 | $26,810.88 |
20,000 | $2.18026 | $43,605.20 |
28,000 | $2.14870 | $60,163.60 |