Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR355DD7LP684KW01L

DigiKey Part Number
490-GR355DD7LP684KW01LTR-ND - Tape & Reel (TR)
490-GR355DD7LP684KW01LCT-ND - Cut Tape (CT)
490-GR355DD7LP684KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR355DD7LP684KW01L
Description
CAP CER 0.68UF 450V X7T 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.17000$13.17
10$8.76700$87.67
50$7.00700$350.35
100$6.46540$646.54
500$5.54804$2,774.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.29425$5,294.25
2,000$5.05836$10,116.72
3,000$4.94019$14,820.57
5,000$4.80922$24,046.10
7,000$4.73260$33,128.20
10,000$4.65891$46,589.10
12,000$4.62400$55,488.00
Manufacturers Standard Package