Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR355DD72W474KW01L

DigiKey Part Number
490-5747-2-ND - Tape & Reel (TR)
490-5747-1-ND - Cut Tape (CT)
490-5747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR355DD72W474KW01L
Description
CAP CER 0.47UF 450V X7T 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR355DD72W474KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
10$9.27000$92.70
50$8.18140$409.07
100$7.57220$757.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.34628$6,346.28
2,000$6.07836$12,156.72
3,000$5.94408$17,832.24
5,000$5.79531$28,976.55
7,000$5.70829$39,958.03
10,000$5.62459$56,245.90
12,000$5.58492$67,019.04
Manufacturers Standard Package