
GR355DD72W224KW01L | |
---|---|
DigiKey Part Number | 490-5745-2-ND - Tape & Reel (TR) 490-5745-1-ND - Cut Tape (CT) 490-5745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD72W224KW01L |
Description | CAP CER 0.22UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355DD72W224KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $12.14400 | $121.44 |
50 | $9.87300 | $493.65 |
100 | $9.17000 | $917.00 |
500 | $7.98208 | $3,991.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.32945 | $6,329.45 |
2,000 | $6.06206 | $12,124.12 |
3,000 | $5.92804 | $17,784.12 |
5,000 | $5.77954 | $28,897.70 |
7,000 | $5.69270 | $39,848.90 |
10,000 | $5.60912 | $56,091.20 |
12,000 | $5.56956 | $66,834.72 |