
GR343QD7LP224KW01L | |
---|---|
DigiKey Part Number | 490-GR343QD7LP224KW01LTR-ND - Tape & Reel (TR) 490-GR343QD7LP224KW01LCT-ND - Cut Tape (CT) 490-GR343QD7LP224KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343QD7LP224KW01L |
Description | CAP CER 0.22UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.78700 | $47.87 |
50 | $3.71140 | $185.57 |
100 | $3.38050 | $338.05 |
500 | $2.81932 | $1,409.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.54878 | $2,548.78 |
2,000 | $2.40911 | $4,818.22 |
3,000 | $2.33918 | $7,017.54 |
5,000 | $2.26169 | $11,308.45 |
7,000 | $2.21637 | $15,514.59 |
10,000 | $2.17277 | $21,727.70 |
12,000 | $2.15213 | $25,825.56 |
24,000 | $2.08256 | $49,981.44 |
25,000 | $2.07887 | $51,971.75 |