
GR343DD7LP334KW01L | |
---|---|
DigiKey Part Number | 490-GR343DD7LP334KW01LTR-ND - Tape & Reel (TR) 490-GR343DD7LP334KW01LCT-ND - Cut Tape (CT) 490-GR343DD7LP334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD7LP334KW01L |
Description | CAP CER 0.33UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.31300 | $53.13 |
50 | $4.24180 | $212.09 |
100 | $3.87390 | $387.39 |
500 | $3.25122 | $1,625.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.04398 | $3,043.98 |
2,000 | $2.68808 | $5,376.16 |
3,000 | $2.66389 | $7,991.67 |
5,000 | $2.63824 | $13,191.20 |
7,000 | $2.62203 | $18,354.21 |
10,000 | $2.60599 | $26,059.90 |
12,000 | $2.59304 | $31,116.48 |
24,000 | $2.51394 | $60,334.56 |
25,000 | $2.50973 | $62,743.25 |