
GR343DD7LP334KW01K | |
---|---|
DigiKey Part Number | 490-GR343DD7LP334KW01KTR-ND - Tape & Reel (TR) 490-GR343DD7LP334KW01KCT-ND - Cut Tape (CT) 490-GR343DD7LP334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD7LP334KW01K |
Description | CAP CER 0.33UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.25500 | $52.55 |
50 | $4.19420 | $209.71 |
100 | $3.82960 | $382.96 |
500 | $3.21230 | $1,606.15 |
1,000 | $3.02157 | $3,021.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.85297 | $11,411.88 |
8,000 | $2.62757 | $21,020.56 |
12,000 | $2.59304 | $31,116.48 |
20,000 | $2.53327 | $50,665.40 |
28,000 | $2.49832 | $69,952.96 |