
GR343DD72W154KW01L | |
---|---|
DigiKey Part Number | 490-5739-2-ND - Tape & Reel (TR) 490-5739-1-ND - Cut Tape (CT) 490-5739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD72W154KW01L |
Description | CAP CER 0.15UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR343DD72W154KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $10.78100 | $107.81 |
50 | $9.29980 | $464.99 |
100 | $8.62730 | $862.73 |
500 | $7.49188 | $3,745.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.28307 | $7,283.07 |
2,000 | $6.98785 | $13,975.70 |
3,000 | $6.83998 | $20,519.94 |
5,000 | $6.67602 | $33,380.10 |
7,000 | $6.58015 | $46,061.05 |
10,000 | $6.48794 | $64,879.40 |
12,000 | $6.44418 | $77,330.16 |