
GR343DD72W154KW01K | |
---|---|
DigiKey Part Number | 490-GR343DD72W154KW01KTR-ND - Tape & Reel (TR) 490-GR343DD72W154KW01KCT-ND - Cut Tape (CT) 490-GR343DD72W154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD72W154KW01K |
Description | CAP CER 0.15UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR343DD72W154KW01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $10.31300 | $103.13 |
50 | $8.31620 | $415.81 |
100 | $7.69950 | $769.95 |
500 | $6.65534 | $3,327.67 |
1,000 | $6.33232 | $6,332.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.96429 | $23,857.16 |