Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR332DD7LQ683KW01L

DigiKey Part Number
490-GR332DD7LQ683KW01LTR-ND - Tape & Reel (TR)
490-GR332DD7LQ683KW01LCT-ND - Cut Tape (CT)
490-GR332DD7LQ683KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR332DD7LQ683KW01L
Description
CAP CER 0.068UF 630V X7T 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33400$33.34
50$2.53560$126.78
100$2.28920$228.92
500$1.87490$937.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.78162$1,781.62
2,000$1.67402$3,348.04
3,000$1.62017$4,860.51
5,000$1.56048$7,802.40
7,000$1.52559$10,679.13
10,000$1.49203$14,920.30
12,000$1.47613$17,713.56
24,000$1.42256$34,141.44
25,000$1.41972$35,493.00
Manufacturers Standard Package