Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31BR7LV153KW01K

DigiKey Part Number
490-GCJ31BR7LV153KW01KTR-ND - Tape & Reel (TR)
490-GCJ31BR7LV153KW01KCT-ND - Cut Tape (CT)
490-GCJ31BR7LV153KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31BR7LV153KW01K
Description
CAP CER 0.015UF 630V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,197
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48600$14.86
50$1.08220$54.11
100$0.95660$95.66
500$0.70220$351.10
1,000$0.68480$684.80
2,500$0.61993$1,549.83
5,000$0.57932$2,896.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51880$5,188.00
20,000$0.51513$10,302.60
30,000$0.51323$15,396.90
50,000$0.49911$24,955.50
70,000$0.49001$34,300.70
100,000$0.48124$48,124.00
120,000$0.47734$57,280.80
Manufacturers Standard Package