
GR332DD72W683KW01K | |
---|---|
DigiKey Part Number | 490-GR332DD72W683KW01KTR-ND - Tape & Reel (TR) 490-GR332DD72W683KW01KCT-ND - Cut Tape (CT) 490-GR332DD72W683KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD72W683KW01K |
Description | CAP CER 0.068UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332DD72W683KW01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.86600 | $78.66 |
50 | $6.25680 | $312.84 |
100 | $5.76000 | $576.00 |
500 | $4.91970 | $2,459.85 |
1,000 | $4.65974 | $4,659.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.35481 | $17,419.24 |