Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ43QR7LV154KW01K

DigiKey Part Number
490-GRJ43QR7LV154KW01KTR-ND - Tape & Reel (TR)
490-GRJ43QR7LV154KW01KCT-ND - Cut Tape (CT)
490-GRJ43QR7LV154KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ43QR7LV154KW01K
Description
CAP CER 0.15UF 630V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.90000$39.00
50$2.99040$149.52
100$2.64390$264.39
500$2.23684$1,118.42
1,000$2.09068$2,090.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.90883$7,635.32
8,000$1.67012$13,360.96
Manufacturers Standard Package