Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331CD7LP683KW01K

DigiKey Part Number
490-GR331CD7LP683KW01KTR-ND - Tape & Reel (TR)
490-GR331CD7LP683KW01KCT-ND - Cut Tape (CT)
490-GR331CD7LP683KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331CD7LP683KW01K
Description
CAP CER 0.068UF 450V X7T 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.09100$20.91
50$1.55100$77.55
100$1.37470$137.47
500$1.00414$502.07
1,000$0.97944$979.44
2,500$0.92949$2,323.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.83856$6,708.48
16,000$0.81979$13,116.64
24,000$0.79960$19,190.40
40,000$0.77723$31,089.20
56,000$0.76415$42,792.40
80,000$0.75157$60,125.60
96,000$0.75082$72,078.72
Manufacturers Standard Package