
GR331CD7LP683KW01K | |
---|---|
DigiKey Part Number | 490-GR331CD7LP683KW01KTR-ND - Tape & Reel (TR) 490-GR331CD7LP683KW01KCT-ND - Cut Tape (CT) 490-GR331CD7LP683KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD7LP683KW01K |
Description | CAP CER 0.068UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.09100 | $20.91 |
50 | $1.55100 | $77.55 |
100 | $1.37470 | $137.47 |
500 | $1.00414 | $502.07 |
1,000 | $0.97944 | $979.44 |
2,500 | $0.92949 | $2,323.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.83856 | $6,708.48 |
16,000 | $0.81979 | $13,116.64 |
24,000 | $0.79960 | $19,190.40 |
40,000 | $0.77723 | $31,089.20 |
56,000 | $0.76415 | $42,792.40 |
80,000 | $0.75157 | $60,125.60 |
96,000 | $0.75082 | $72,078.72 |