
GR331CD72W473KW03L | |
---|---|
DigiKey Part Number | 490-5729-2-ND - Tape & Reel (TR) 490-5729-1-ND - Cut Tape (CT) 490-5729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD72W473KW03L |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331CD72W473KW03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.09500 | $30.95 |
50 | $2.34620 | $117.31 |
100 | $2.11480 | $211.48 |
500 | $1.72476 | $862.38 |
1,000 | $1.60417 | $1,604.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.53515 | $3,070.30 |
4,000 | $1.45194 | $5,807.76 |
6,000 | $1.41009 | $8,460.54 |
10,000 | $1.33950 | $13,395.00 |
14,000 | $1.31436 | $18,401.04 |
20,000 | $1.31056 | $26,211.20 |
24,000 | $1.28757 | $30,901.68 |
48,000 | $1.25732 | $60,351.36 |
50,000 | $1.25512 | $62,756.00 |