
GR331BD7LQ333KW01L | |
---|---|
DigiKey Part Number | 490-GR331BD7LQ333KW01LTR-ND - Tape & Reel (TR) 490-GR331BD7LQ333KW01LCT-ND - Cut Tape (CT) 490-GR331BD7LQ333KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD7LQ333KW01L |
Description | CAP CER 0.033UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49800 | $14.98 |
50 | $1.09320 | $54.66 |
100 | $0.96890 | $96.89 |
500 | $0.75948 | $379.74 |
1,000 | $0.69495 | $694.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62766 | $1,882.98 |
6,000 | $0.58796 | $3,527.76 |
9,000 | $0.56807 | $5,112.63 |
15,000 | $0.54603 | $8,190.45 |
21,000 | $0.53315 | $11,196.15 |
30,000 | $0.52076 | $15,622.80 |
36,000 | $0.51490 | $18,536.40 |
72,000 | $0.49512 | $35,648.64 |
75,000 | $0.49407 | $37,055.25 |