
GR332QD7LP104KW01K | |
---|---|
DigiKey Part Number | 490-GR332QD7LP104KW01KTR-ND - Tape & Reel (TR) 490-GR332QD7LP104KW01KCT-ND - Cut Tape (CT) 490-GR332QD7LP104KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332QD7LP104KW01K |
Description | CAP CER 0.1UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.16100 | $31.61 |
50 | $2.39880 | $119.94 |
100 | $2.05140 | $205.14 |
500 | $1.49576 | $747.88 |
1,000 | $1.43212 | $1,432.12 |
2,500 | $1.41502 | $3,537.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.29113 | $10,329.04 |
16,000 | $1.27897 | $20,463.52 |
24,000 | $1.27065 | $30,495.60 |
40,000 | $1.26600 | $50,640.00 |
56,000 | $1.26321 | $70,739.76 |