Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331BD7LQ333KW01K

DigiKey Part Number
490-GR331BD7LQ333KW01KTR-ND - Tape & Reel (TR)
490-GR331BD7LQ333KW01KCT-ND - Cut Tape (CT)
490-GR331BD7LQ333KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331BD7LQ333KW01K
Description
CAP CER 0.033UF 630V X7T 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.49800$14.98
50$1.09320$54.66
100$0.96890$96.89
500$0.73050$365.25
1,000$0.69495$694.95
2,500$0.62692$1,567.30
5,000$0.58594$2,929.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52870$5,287.00
20,000$0.52498$10,499.60
30,000$0.52076$15,622.80
50,000$0.50505$25,252.50
70,000$0.49586$34,710.20
100,000$0.48702$48,702.00
120,000$0.48659$58,390.80
Manufacturers Standard Package