
GR331BD7LP473KW01K | |
---|---|
DigiKey Part Number | 490-GR331BD7LP473KW01KTR-ND - Tape & Reel (TR) 490-GR331BD7LP473KW01KCT-ND - Cut Tape (CT) 490-GR331BD7LP473KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD7LP473KW01K |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97100 | $19.71 |
50 | $1.45820 | $72.91 |
100 | $1.27680 | $127.68 |
500 | $1.00158 | $500.79 |
1,000 | $0.95379 | $953.79 |
2,500 | $0.86744 | $2,168.60 |
5,000 | $0.81540 | $4,077.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.64695 | $6,469.50 |
20,000 | $0.60146 | $12,029.20 |