
GRT188C80G475KE01J | |
---|---|
DigiKey Part Number | 490-GRT188C80G475KE01JTR-ND - Tape & Reel (TR) 490-GRT188C80G475KE01JCT-ND - Cut Tape (CT) 490-GRT188C80G475KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G475KE01J |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G475KE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25192 | $125.96 |
1,000 | $0.22671 | $226.71 |
2,500 | $0.19828 | $495.70 |
5,000 | $0.19092 | $954.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14934 | $1,493.40 |
20,000 | $0.13937 | $2,787.40 |
30,000 | $0.13869 | $4,160.70 |
50,000 | $0.13736 | $6,868.00 |
70,000 | $0.13370 | $9,359.00 |
100,000 | $0.13018 | $13,018.00 |
120,000 | $0.12852 | $15,422.40 |
240,000 | $0.12675 | $30,420.00 |
250,000 | $0.12261 | $30,652.50 |