
GR331AD7LQ153KW01D | |
---|---|
DigiKey Part Number | 490-GR331AD7LQ153KW01DTR-ND - Tape & Reel (TR) 490-GR331AD7LQ153KW01DCT-ND - Cut Tape (CT) 490-GR331AD7LQ153KW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331AD7LQ153KW01D |
Description | CAP CER 0.015UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
50 | $1.25620 | $62.81 |
100 | $1.11670 | $111.67 |
500 | $0.88236 | $441.18 |
1,000 | $0.80993 | $809.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71541 | $2,861.64 |
8,000 | $0.67429 | $5,394.32 |
12,000 | $0.65370 | $7,844.40 |
20,000 | $0.63088 | $12,617.60 |
28,000 | $0.61755 | $17,291.40 |
40,000 | $0.60472 | $24,188.80 |
48,000 | $0.59864 | $28,734.72 |
96,000 | $0.57816 | $55,503.36 |
100,000 | $0.57707 | $57,707.00 |