
GR331AD7LQ103KW01D | |
---|---|
DigiKey Part Number | 490-GR331AD7LQ103KW01DTR-ND - Tape & Reel (TR) 490-GR331AD7LQ103KW01DCT-ND - Cut Tape (CT) 490-GR331AD7LQ103KW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331AD7LQ103KW01D |
Description | CAP CER 10000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36700 | $13.67 |
50 | $0.99120 | $49.56 |
100 | $0.87670 | $87.67 |
500 | $0.68392 | $341.96 |
1,000 | $0.62440 | $624.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54597 | $2,183.88 |
8,000 | $0.45267 | $3,621.36 |
12,000 | $0.44631 | $5,355.72 |
20,000 | $0.44394 | $8,878.80 |
28,000 | $0.43827 | $12,271.56 |
40,000 | $0.43689 | $17,475.60 |
48,000 | $0.43622 | $20,938.56 |
96,000 | $0.43330 | $41,596.80 |
100,000 | $0.43241 | $43,241.00 |