Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331AD72W103KW01D

DigiKey Part Number
490-5721-2-ND - Tape & Reel (TR)
490-5721-1-ND - Cut Tape (CT)
490-5721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331AD72W103KW01D
Description
CAP CER 10000PF 450V X7T 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR331AD72W103KW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.16900$31.69
50$2.38440$119.22
100$1.95260$195.26
500$1.77260$886.30
1,000$1.64967$1,649.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38251$5,530.04
8,000$1.34734$10,778.72
12,000$1.32970$15,956.40
20,000$1.32412$26,482.40
28,000$1.30812$36,627.36
40,000$1.30485$52,194.00
48,000$1.29609$62,212.32
Manufacturers Standard Package