
GR321AD72E103KW01D | |
---|---|
DigiKey Part Number | 490-5717-2-ND - Tape & Reel (TR) 490-5717-1-ND - Cut Tape (CT) 490-5717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321AD72E103KW01D |
Description | CAP CER 10000PF 250V X7T 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR321AD72E103KW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.73400 | $27.34 |
50 | $2.05600 | $102.80 |
100 | $1.68820 | $168.82 |
500 | $1.49720 | $748.60 |
1,000 | $1.38889 | $1,388.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02381 | $4,095.24 |
8,000 | $0.95582 | $7,646.56 |
12,000 | $0.94356 | $11,322.72 |
20,000 | $0.91423 | $18,284.60 |
28,000 | $0.89693 | $25,114.04 |
40,000 | $0.88029 | $35,211.60 |
48,000 | $0.87241 | $41,875.68 |
96,000 | $0.86918 | $83,441.28 |