Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM22M5C2H680JB01L

DigiKey Part Number
490-GQM22M5C2H680JB01LTR-ND - Tape & Reel (TR)
490-GQM22M5C2H680JB01LCT-ND - Cut Tape (CT)
490-GQM22M5C2H680JB01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM22M5C2H680JB01L
Description
CAP CER 68PF 500V NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H680JB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
10$6.47000$64.70
50$5.16960$258.48
100$4.67080$467.08
500$4.48462$2,242.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.57837$3,578.37
2,000$3.28581$6,571.62
3,000$3.20848$9,625.44
5,000$3.12974$15,648.70
7,000$3.09120$21,638.40
10,000$3.05294$30,529.40
12,000$3.00232$36,027.84
24,000$2.98819$71,716.56
25,000$2.94111$73,527.75
Manufacturers Standard Package