
GQM22M5C2H820GB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H820GB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H820GB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H820GB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H820GB01L |
Description | CAP CER 82PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H820GB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.67500 | $116.75 |
| 50 | $9.68160 | $484.08 |
| 100 | $8.79040 | $879.04 |
| 500 | $7.74646 | $3,873.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.47803 | $7,478.03 |

